Part Details for MX7228BQ by Maxim Integrated Products
Overview of MX7228BQ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MX7228BQ
MX7228BQ CAD Models
MX7228BQ Part Data Attributes:
|
MX7228BQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7228BQ
Maxim Integrated Products
D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 38 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7228BQ
This table gives cross-reference parts and alternative options found for MX7228BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7228BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7228TQ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | MX7228BQ vs MX7228TQ |
5962-8866301LX | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, 1.280 X 0.300 INCH, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | MX7228BQ vs 5962-8866301LX |
AD7228KNZ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | MX7228BQ vs AD7228KNZ |
MX7228TQ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | MX7228BQ vs MX7228TQ |
AD7228KNZ | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | MX7228BQ vs AD7228KNZ |
AD7228TQ/883B | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, 0.300 INCH, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | MX7228BQ vs AD7228TQ/883B |
AD7228ABQ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, SKINNY, CERDIP-24 | Rochester Electronics LLC | MX7228BQ vs AD7228ABQ |
AD7228KN | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | MX7228BQ vs AD7228KN |
MX7228KN-T | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MX7228BQ vs MX7228KN-T |
MP7228KN | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Exar Corporation | MX7228BQ vs MP7228KN |