Part Details for AD7228ABN by Analog Devices Inc
Overview of AD7228ABN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7228ABN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP24 | 34 |
|
$90.3280 / $112.9100 | Buy Now |
|
Rochester Electronics | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 174 |
|
$28.1900 / $33.1600 | Buy Now |
|
Chip1Cloud | LC2MOS Octal 8-Bit DAC Mount Packages | IC DAC 8BIT V-OUT 24DIP | 2300 |
|
RFQ |
Part Details for AD7228ABN
AD7228ABN CAD Models
AD7228ABN Part Data Attributes
|
AD7228ABN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7228ABN
Analog Devices Inc
LC2MOS Octal 8-Bit DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SKINNY, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.48 mm | |
Linearity Error-Max (EL) | 0.391% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7228ABN
This table gives cross-reference parts and alternative options found for AD7228ABN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7228ABN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7228KNZ | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | AD7228ABN vs AD7228KNZ |
MX7228KN-T | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7228ABN vs MX7228KN-T |
5962-8866301LX | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, 1.280 X 0.300 INCH, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7228ABN vs 5962-8866301LX |
MX7228KN | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7228ABN vs MX7228KN |
AD7228ABQ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, SKINNY, CERDIP-24 | Rochester Electronics LLC | AD7228ABN vs AD7228ABQ |
MX7228BQ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | AD7228ABN vs MX7228BQ |
AD7228KN | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | AD7228ABN vs AD7228KN |
MX7228TQ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | AD7228ABN vs MX7228TQ |
AD7228TQ | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7228ABN vs AD7228TQ |
AD7228ABQ | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, SKINNY, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7228ABN vs AD7228ABQ |