Part Details for MX7228UQ/883 by Maxim Integrated Products
Overview of MX7228UQ/883 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MX7228UQ/883
MX7228UQ/883 CAD Models
MX7228UQ/883 Part Data Attributes:
|
MX7228UQ/883
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7228UQ/883
Maxim Integrated Products
D/A Converter, 8 Func, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.2% | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 42 mA | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MX7228UQ/883
This table gives cross-reference parts and alternative options found for MX7228UQ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7228UQ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7228BQ | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | MX7228UQ/883 vs AD7228BQ |
AD7228ABQ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, SKINNY, CERDIP-24 | Rochester Electronics LLC | MX7228UQ/883 vs AD7228ABQ |
AD7228UQ | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | MX7228UQ/883 vs AD7228UQ |
MX7228LN | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7228UQ/883 vs MX7228LN |
AD7228KNZ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | MX7228UQ/883 vs AD7228KNZ |
AD7228LNZ | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | MX7228UQ/883 vs AD7228LNZ |
MX7228CQ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, CERDIP-24 | Maxim Integrated Products | MX7228UQ/883 vs MX7228CQ |
AD7228ABN | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | MX7228UQ/883 vs AD7228ABN |
AD7228ACN | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | MX7228UQ/883 vs AD7228ACN |
AD7228KNZ | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | MX7228UQ/883 vs AD7228KNZ |