Part Details for MJE13002 by Mospec Semiconductor Corp
Overview of MJE13002 by Mospec Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE13002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | POWER TRANSISTORS(1.5A,300-400V,40W) | 5000 |
|
RFQ |
Part Details for MJE13002
MJE13002 CAD Models
MJE13002 Part Data Attributes:
|
MJE13002
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MJE13002
Mospec Semiconductor Corp
Power Bipolar Transistor, 1.5A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for MJE13002
This table gives cross-reference parts and alternative options found for MJE13002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE13002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE13002 | 1.5A, 300V, NPN, Si, POWER TRANSISTOR, TO-225AA, CASE 77-09, 3 PIN | onsemi | MJE13002 vs MJE13002 |
MJE13002 | 1.5A, 300V, NPN, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | MJE13002 vs MJE13002 |
MJE13002 | Power Bipolar Transistor, 1.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Unisonic Technologies Co Ltd | MJE13002 vs MJE13002 |