MJE13002
vs
NTE2327
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
MOSPEC SEMICONDUCTOR CORP
|
NTE ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1.5 A
|
0.5 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
5
|
50
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
40 W
|
20 W
|
Surface Mount |
NO
|
NO
|
Transition Frequency-Nom (fT) |
4 MHz
|
20 MHz
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.29.00.95
|
Collector-Emitter Voltage-Max |
|
450 V
|
JEDEC-95 Code |
|
TO-126
|
JESD-30 Code |
|
R-PSFM-W3
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Power Dissipation Ambient-Max |
|
20 W
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare MJE13002 with alternatives
Compare NTE2327 with alternatives