Part Details for ST13003D-K by STMicroelectronics
Overview of ST13003D-K by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ST13003D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12531-ND
|
DigiKey | TRANS NPN 400V 1.5A SOT32-3 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1980 In Stock |
|
$0.3054 / $0.7200 | Buy Now |
Part Details for ST13003D-K
ST13003D-K CAD Models
ST13003D-K Part Data Attributes:
|
ST13003D-K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST13003D-K
STMicroelectronics
1.5A, 400V, NPN, Si, POWER TRANSISTOR, TO-126, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SIP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ST13003D-K
This table gives cross-reference parts and alternative options found for ST13003D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST13003D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUW85 | TRANSISTOR 2 A, 450 V, NPN, Si, POWER TRANSISTOR, PLASTIC PACKAGE-3, BIP General Purpose Power | NXP Semiconductors | ST13003D-K vs BUW85 |
MJE13002 | 1.5A, 300V, NPN, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | ST13003D-K vs MJE13002 |
2STW200 | PNP power Darlington transistor | STMicroelectronics | ST13003D-K vs 2STW200 |
ST13003DN | 1A, 400V, NPN, Si, POWER TRANSISTOR, TO-126, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | ST13003D-K vs ST13003DN |
MJE13003 | Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | ST13003D-K vs MJE13003 |
NTE2327 | Power Bipolar Transistor, 0.5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | NTE Electronics Inc | ST13003D-K vs NTE2327 |
2SC2534 | TRANSISTOR 2 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB, BIP General Purpose Power | Toshiba America Electronic Components | ST13003D-K vs 2SC2534 |
KSE13003 | Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | ST13003D-K vs KSE13003 |
BUX86 | TRANSISTOR 0.5 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-126, BIP General Purpose Power | NXP Semiconductors | ST13003D-K vs BUX86 |
MJE13003A | Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | ST13003D-K vs MJE13003A |