Part Details for ST13003DN by STMicroelectronics
Overview of ST13003DN by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for ST13003DN
ST13003DN CAD Models
ST13003DN Part Data Attributes:
|
ST13003DN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST13003DN
STMicroelectronics
1A, 400V, NPN, Si, POWER TRANSISTOR, TO-126, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SIP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ST13003DN
This table gives cross-reference parts and alternative options found for ST13003DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST13003DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUW85 | TRANSISTOR 2 A, 450 V, NPN, Si, POWER TRANSISTOR, PLASTIC PACKAGE-3, BIP General Purpose Power | NXP Semiconductors | ST13003DN vs BUW85 |
MJE13002 | 1.5A, 300V, NPN, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | ST13003DN vs MJE13002 |
2STW200 | PNP power Darlington transistor | STMicroelectronics | ST13003DN vs 2STW200 |
MJE13003 | Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | ST13003DN vs MJE13003 |
NTE2327 | Power Bipolar Transistor, 0.5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | NTE Electronics Inc | ST13003DN vs NTE2327 |
2SC2534 | TRANSISTOR 2 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB, BIP General Purpose Power | Toshiba America Electronic Components | ST13003DN vs 2SC2534 |
KSE13003 | Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | ST13003DN vs KSE13003 |
BUX86 | TRANSISTOR 0.5 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-126, BIP General Purpose Power | NXP Semiconductors | ST13003DN vs BUX86 |
MJE13003A | Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | ST13003DN vs MJE13003A |
MJE13002 | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | ST13003DN vs MJE13002 |