MJE13002
vs
ST13003DN
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
MOSPEC SEMICONDUCTOR CORP
|
STMICROELECTRONICS
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1.5 A
|
1 A
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
DC Current Gain-Min (hFE) |
5
|
5
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
40 W
|
20 W
|
Surface Mount |
NO
|
NO
|
Transition Frequency-Nom (fT) |
4 MHz
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SIP
|
Package Description |
|
ROHS COMPLIANT PACKAGE-3
|
Pin Count |
|
3
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Collector-Emitter Voltage-Max |
|
400 V
|
JEDEC-95 Code |
|
TO-126
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare MJE13002 with alternatives
Compare ST13003DN with alternatives