Part Details for NTE2327 by NTE Electronics Inc
Overview of NTE2327 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3549
|
Newark | Transistor, bjt, npn,450V V(Br)Ceo,500Ma I(C),to-126 |Nte Electronics NTE2327 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE2327-ND
|
DigiKey | TRANS NPN 450V 0.5A TO126 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
193 In Stock |
|
$2.6000 / $3.1300 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon 1000V IC=0.5A TO-126 Case Tf=0.4us High Voltage High Speed Switch |
1 In Stock |
|
$1.9800 / $3.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$3.0000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 0.5A I(C), 450V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-126, PLASTIC/EPOXY, 3 PIN | 11 |
|
$2.9250 / $5.8500 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 0.5A I(C), 450V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-126, PLASTIC/EPOXY, 3 PIN | 2 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
NTE2327
|
TME | Transistor: NPN, bipolar, 450V, 0.5A, 20W, TO126 Min Qty: 1 | 12 |
|
$2.4500 / $3.0900 | Buy Now |
|
Master Electronics | Transistor NPN Silicon 1000V IC=0.5A TO-126 Case Tf=0.4us High Voltage High Speed Switch |
1 In Stock |
|
$1.9800 / $3.2000 | Buy Now |
Part Details for NTE2327
NTE2327 CAD Models
NTE2327 Part Data Attributes:
|
NTE2327
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2327
NTE Electronics Inc
Power Bipolar Transistor, 0.5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 20 W | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |
Alternate Parts for NTE2327
This table gives cross-reference parts and alternative options found for NTE2327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUW85 | TRANSISTOR 2 A, 450 V, NPN, Si, POWER TRANSISTOR, PLASTIC PACKAGE-3, BIP General Purpose Power | NXP Semiconductors | NTE2327 vs BUW85 |
MJE13002 | 1.5A, 300V, NPN, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | NTE2327 vs MJE13002 |
2STW200 | PNP power Darlington transistor | STMicroelectronics | NTE2327 vs 2STW200 |
ST13003DN | 1A, 400V, NPN, Si, POWER TRANSISTOR, TO-126, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | NTE2327 vs ST13003DN |
MJE13003 | Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | NTE2327 vs MJE13003 |
2SC2534 | TRANSISTOR 2 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB, BIP General Purpose Power | Toshiba America Electronic Components | NTE2327 vs 2SC2534 |
KSE13003 | Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | NTE2327 vs KSE13003 |
BUX86 | TRANSISTOR 0.5 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-126, BIP General Purpose Power | NXP Semiconductors | NTE2327 vs BUX86 |
MJE13003A | Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | NTE2327 vs MJE13003A |
MJE13002 | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | NTE2327 vs MJE13002 |