Datasheets
ST13003-K by: STMicroelectronics

High voltage fast-switching NPN power transistor

Part Details for ST13003-K by STMicroelectronics

Overview of ST13003-K by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for ST13003-K

Part # Distributor Description Stock Price Buy
DISTI # 55R7066
Newark Power Bjt, Npn, 400V, 1.5A, Sot-32, Transistor Polarity:Npn, Collector Emitter Voltage Max:400V, Continuous Collector Current:1.5A, Power Dissipation:40W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Stmicroelectronics ST13003-K Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 497-10295-ND
DigiKey TRANS NPN 400V 1.5A SOT32-3 Min Qty: 1 Lead time: 14 Weeks Container: Bulk 2504
In Stock
  • 1 $0.8200
  • 10 $0.7110
  • 100 $0.4922
  • 500 $0.4113
  • 1,000 $0.3500
  • 2,000 $0.3117
  • 5,000 $0.2953
  • 10,000 $0.2735
$0.2735 / $0.8200 Buy Now
DISTI # ST13003-K
Avnet Americas Trans GP BJT NPN 400V 1.5A 3-Pin(3+Tab) SOT-32 Bag - Bag (Alt: ST13003-K) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bag 0
  • 2,500 $0.3151
  • 3,500 $0.3087
  • 6,000 $0.3022
$0.3022 / $0.3151 Buy Now
DISTI # 511-ST13003-K
Mouser Electronics Bipolar Transistors - BJT High voltage Fast-switching NPN RoHS: Compliant 1950
  • 1 $0.7300
  • 10 $0.6380
  • 100 $0.4530
  • 500 $0.3820
  • 1,000 $0.3110
  • 2,500 $0.3080
  • 5,000 $0.2900
  • 10,000 $0.2730
$0.2730 / $0.7300 Buy Now
STMicroelectronics _ RoHS: Compliant Min Qty: 1 1950
  • 1 $0.7200
  • 10 $0.6300
  • 100 $0.4400
  • 500 $0.3700
$0.3700 / $0.7200 Buy Now
Future Electronics ST13003 Series NPN 400V 1.5A High Voltage Fast Switching Power Transistor-SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag 0
Bag
  • 500 $0.2950
  • 1,500 $0.2850
  • 2,000 $0.2850
  • 5,000 $0.2750
  • 7,500 $0.2700
$0.2700 / $0.2950 Buy Now
Bristol Electronics   1369
RFQ
DISTI # ST13003-K
Avnet Silica Trans GP BJT NPN 400V 1.5A 3-Pin(3+Tab) SOT-32 Bag (Alt: ST13003-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Silica - 2000
Buy Now
DISTI # ST13003-K
EBV Elektronik Trans GP BJT NPN 400V 1.5A 3-Pin(3+Tab) SOT-32 Bag (Alt: ST13003-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics Trans GP BJT NPN 400V 1.5A 40000mW 3-Pin(3+Tab) SOT-32 Bag / TRANS NPN 400V 1.5A SOT-32 164463
  • 125 $0.4000
  • 305 $0.3290
  • 475 $0.3180
  • 650 $0.3080
  • 840 $0.2980
  • 1,125 $0.2670
$0.2670 / $0.4000 Buy Now

Part Details for ST13003-K

ST13003-K CAD Models

ST13003-K Part Data Attributes:

ST13003-K STMicroelectronics
Buy Now Datasheet
Compare Parts:
ST13003-K STMicroelectronics High voltage fast-switching NPN power transistor
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SIP
Package Description ROHS COMPLIANT PACKAGE-3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 14 Weeks
Samacsys Manufacturer STMicroelectronics
Collector Current-Max (IC) 1.5 A
Collector-Emitter Voltage-Max 400 V
Configuration SINGLE
DC Current Gain-Min (hFE) 5
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for ST13003-K

This table gives cross-reference parts and alternative options found for ST13003-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST13003-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BUW85 TRANSISTOR 2 A, 450 V, NPN, Si, POWER TRANSISTOR, PLASTIC PACKAGE-3, BIP General Purpose Power NXP Semiconductors ST13003-K vs BUW85
MJE13002 1.5A, 300V, NPN, Si, POWER TRANSISTOR, TO-225AA Motorola Mobility LLC ST13003-K vs MJE13002
2STW200 PNP power Darlington transistor STMicroelectronics ST13003-K vs 2STW200
ST13003DN 1A, 400V, NPN, Si, POWER TRANSISTOR, TO-126, ROHS COMPLIANT PACKAGE-3 STMicroelectronics ST13003-K vs ST13003DN
MJE13003 Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN Micro Commercial Components ST13003-K vs MJE13003
NTE2327 Power Bipolar Transistor, 0.5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin NTE Electronics Inc ST13003-K vs NTE2327
2SC2534 TRANSISTOR 2 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB, BIP General Purpose Power Toshiba America Electronic Components ST13003-K vs 2SC2534
KSE13003 Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin Samsung Semiconductor ST13003-K vs KSE13003
BUX86 TRANSISTOR 0.5 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-126, BIP General Purpose Power NXP Semiconductors ST13003-K vs BUX86
MJE13003A Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 Micro Commercial Components ST13003-K vs MJE13003A

ST13003-K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST13003-K by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST13003-K by STMicroelectronics

  • Please alert me when ST13003-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ST13003-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST13003-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ST13003-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST13003-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST13003-K by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: