Part Details for MC54F283J by Motorola Mobility LLC
Overview of MC54F283J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for MC54F283J
MC54F283J CAD Models
MC54F283J Part Data Attributes:
|
MC54F283J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC54F283J
Motorola Mobility LLC
F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 55 mA | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC54F283J
This table gives cross-reference parts and alternative options found for MC54F283J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54F283J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F283PCQR | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC54F283J vs 74F283PCQR |
M38510/34201BEA | 4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125 | Texas Instruments | MC54F283J vs M38510/34201BEA |
MC74F283ND | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC PACKAGE-16 | Motorola Mobility LLC | MC54F283J vs MC74F283ND |
SN54F283J | 4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125 | Texas Instruments | MC54F283J vs SN54F283J |
MC54F283JD | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC54F283J vs MC54F283JD |
SN74F283N3 | 4-Bit Binary Full Adders With Fast Carry 16-PDIP 0 to 70 | Texas Instruments | MC54F283J vs SN74F283N3 |
54F283DMQB | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16 | National Semiconductor Corporation | MC54F283J vs 54F283DMQB |
M38510/34201BEX | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | e2v technologies | MC54F283J vs M38510/34201BEX |
74F283PC | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | MC54F283J vs 74F283PC |
SNJ54F283J | 4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125 | Texas Instruments | MC54F283J vs SNJ54F283J |