Part Details for MC14531BCL by Motorola Mobility LLC
Overview of MC14531BCL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14531BCL
MC14531BCL CAD Models
MC14531BCL Part Data Attributes:
|
MC14531BCL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14531BCL
Motorola Mobility LLC
4000/14000/40000 SERIES, 12-BIT PARITY GENERATOR/CHECKER, CONFIGURABLE OUTPUT, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.49 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1320 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14531BCL
This table gives cross-reference parts and alternative options found for MC14531BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14531BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14531BCLDS | Parity Generator/Checker, 4000/14000/40000 Series, 12-Bit, Configurable Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14531BCL vs MC14531BCLDS |
MC14531BCL | Parity Generator/Checker, 4000/14000/40000 Series, 12-Bit, Configurable Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC14531BCL vs MC14531BCL |
MC14531BCLDS | 4000/14000/40000 SERIES, 12-BIT PARITY GENERATOR/CHECKER, CONFIGURABLE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC14531BCL vs MC14531BCLDS |
MC14531BCPDS | Parity Generator/Checker, 4000/14000/40000 Series, 12-Bit, Configurable Output, CMOS, PDIP16, 648-06 | Motorola Semiconductor Products | MC14531BCL vs MC14531BCPDS |
MC14531BAL | 4000/14000/40000 SERIES, 12-BIT PARITY GENERATOR/CHECKER, CONFIGURABLE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC14531BCL vs MC14531BAL |
MC14531BALDS | Parity Generator/Checker, 4000/14000/40000 Series, 12-Bit, Configurable Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14531BCL vs MC14531BALDS |
MC14531BALD | 4000/14000/40000 SERIES, 12-BIT PARITY GENERATOR/CHECKER, CONFIGURABLE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC14531BCL vs MC14531BALD |