-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54F283J-ND
|
DigiKey | 54F283 4-BIT BINARY FULL ADDERS Min Qty: 29 Container: Bulk MARKETPLACE PRODUCT |
136 In Stock |
|
$10.5800 | Buy Now |
DISTI #
296-SN54F283J-ND
|
DigiKey | 4-BIT BINARY FULL ADDERS WITH FA Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | 54F283 4-Bit Binary Full Adders With Fast Carry RoHS: Not Compliant Status: Active Min Qty: 1 | 136 |
|
$9.0800 / $10.6800 | Buy Now |
|
Ameya Holding Limited | 1621 |
|
RFQ | ||
|
Chip1Cloud | 4-BIT BINARY FULL ADDERS WITH FAST CARRY | 6400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54F283J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F283J
Texas Instruments
4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Max I(ol) | 0.02 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54F283J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F283J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933794860602 | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | NXP Semiconductors | SN54F283J vs 933794860602 |
JM38510/34201BEA | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54F283J vs JM38510/34201BEA |
54F283/BEAJC | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN54F283J vs 54F283/BEAJC |
N74F283N | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, | YAGEO Corporation | SN54F283J vs N74F283N |
JM38510/34201BEA | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54F283J vs JM38510/34201BEA |
54F283DMQB | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16 | National Semiconductor Corporation | SN54F283J vs 54F283DMQB |
M38510/34201BEX | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | e2v technologies | SN54F283J vs M38510/34201BEX |
MC74F283J | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54F283J vs MC74F283J |
SN54F283J-00 | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | SN54F283J vs SN54F283J-00 |
74F283N | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, | YAGEO Corporation | SN54F283J vs 74F283N |