Part Details for M38510/34201BEA by Texas Instruments
Overview of M38510/34201BEA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/34201BEA | Texas Instruments | 4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125 | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for M38510/34201BEA
M38510/34201BEA CAD Models
M38510/34201BEA Part Data Attributes
|
M38510/34201BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/34201BEA
Texas Instruments
4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Max I(ol) | 0.02 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for M38510/34201BEA
This table gives cross-reference parts and alternative options found for M38510/34201BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34201BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F283DMQB | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | M38510/34201BEA vs 54F283DMQB |
MC74F283JDS | Adder/Subtractor, TTL, CDIP16, | Motorola Semiconductor Products | M38510/34201BEA vs MC74F283JDS |
SN54F283J-00 | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | M38510/34201BEA vs SN54F283J-00 |
74F283DC | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | M38510/34201BEA vs 74F283DC |
MC74F283ND | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, PLASTIC PACKAGE-16 | Motorola Semiconductor Products | M38510/34201BEA vs MC74F283ND |
N74F283N | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, | YAGEO Corporation | M38510/34201BEA vs N74F283N |
SN74F283NE4 | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | M38510/34201BEA vs SN74F283NE4 |
74F283PCQR | 74F283PCQR | Texas Instruments | M38510/34201BEA vs 74F283PCQR |
74F283DCQR | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | M38510/34201BEA vs 74F283DCQR |
54F283DMQB | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/34201BEA vs 54F283DMQB |