Part Details for M38510/34201BEX by e2v technologies
Overview of M38510/34201BEX by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/34201BEX
M38510/34201BEX CAD Models
M38510/34201BEX Part Data Attributes
|
M38510/34201BEX
e2v technologies
Buy Now
|
Compare Parts:
M38510/34201BEX
e2v technologies
Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/34201BEX
This table gives cross-reference parts and alternative options found for M38510/34201BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34201BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933794860602 | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | NXP Semiconductors | M38510/34201BEX vs 933794860602 |
JM38510/34201BEA | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Motorola Mobility LLC | M38510/34201BEX vs JM38510/34201BEA |
54F283/BEAJC | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | M38510/34201BEX vs 54F283/BEAJC |
N74F283N | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, | YAGEO Corporation | M38510/34201BEX vs N74F283N |
JM38510/34201BEA | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Motorola Semiconductor Products | M38510/34201BEX vs JM38510/34201BEA |
54F283DMQB | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16 | National Semiconductor Corporation | M38510/34201BEX vs 54F283DMQB |
MC74F283J | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | M38510/34201BEX vs MC74F283J |
SN54F283J-00 | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | M38510/34201BEX vs SN54F283J-00 |
74F283N | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, | YAGEO Corporation | M38510/34201BEX vs 74F283N |
SN74F283N3 | 4-Bit Binary Full Adders With Fast Carry 16-PDIP 0 to 70 | Texas Instruments | M38510/34201BEX vs SN74F283N3 |