Part Details for SN74F283N3 by Texas Instruments
Overview of SN74F283N3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for SN74F283N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1100 |
|
$0.1934 / $0.2275 | Buy Now |
Part Details for SN74F283N3
SN74F283N3 CAD Models
SN74F283N3 Part Data Attributes
|
SN74F283N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F283N3
Texas Instruments
4-Bit Binary Full Adders With Fast Carry 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL FULL-CARRY LOOK-AHEAD | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74F283N3
This table gives cross-reference parts and alternative options found for SN74F283N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F283N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933794860602 | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | NXP Semiconductors | SN74F283N3 vs 933794860602 |
JM38510/34201BEA | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74F283N3 vs JM38510/34201BEA |
54F283/BEAJC | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN74F283N3 vs 54F283/BEAJC |
N74F283N | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, | YAGEO Corporation | SN74F283N3 vs N74F283N |
JM38510/34201BEA | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74F283N3 vs JM38510/34201BEA |
54F283DMQB | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16 | National Semiconductor Corporation | SN74F283N3 vs 54F283DMQB |
M38510/34201BEX | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | e2v technologies | SN74F283N3 vs M38510/34201BEX |
MC74F283J | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74F283N3 vs MC74F283J |
SN54F283J-00 | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | SN74F283N3 vs SN54F283J-00 |
74F283N | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, | YAGEO Corporation | SN74F283N3 vs 74F283N |