Part Details for HCF4532BC1 by STMicroelectronics
Overview of HCF4532BC1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for HCF4532BC1
HCF4532BC1 CAD Models
HCF4532BC1 Part Data Attributes:
|
HCF4532BC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4532BC1
STMicroelectronics
4000/14000/40000 SERIES, 8-BIT ENCODER, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | 4000/14000/40000 | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 440 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for HCF4532BC1
This table gives cross-reference parts and alternative options found for HCF4532BC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4532BC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC521MTC | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | HCF4532BC1 vs 74AC521MTC |
74F583DCQR | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | HCF4532BC1 vs 74F583DCQR |
74AC521LCQR | IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | Texas Instruments | HCF4532BC1 vs 74AC521LCQR |
MC14008BALD | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | HCF4532BC1 vs MC14008BALD |
MC14532BFR2 | 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, EIAJ, SO-16 | onsemi | HCF4532BC1 vs MC14532BFR2 |
MC10H304FN | Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | HCF4532BC1 vs MC10H304FN |
MC10H302P | Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | HCF4532BC1 vs MC10H302P |
DM74AS280MX | Parity Generator/Checker, AS Series, 9-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | HCF4532BC1 vs DM74AS280MX |
MC14532BCPG | 4000/14000/40000 SERIES, 8-BIT ENCODER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | HCF4532BC1 vs MC14532BCPG |
SN74AS181AN-10 | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | HCF4532BC1 vs SN74AS181AN-10 |