Part Details for MAC12HCM by Motorola Mobility LLC
Overview of MAC12HCM by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC12HCM
MAC12HCM CAD Models
MAC12HCM Part Data Attributes:
|
MAC12HCM
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC12HCM
Motorola Mobility LLC
600V, 12A, TRIAC, TO-220AB, CASE 221A, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 15 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 600 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.01 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.85 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC12HCM
This table gives cross-reference parts and alternative options found for MAC12HCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC12HCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC12HCNG | 800 V, 12 A Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC12HCM vs MAC12HCNG |
MAC12MG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC12HCM vs MAC12MG |
MAC12HCN | 800V, 12A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC12HCM vs MAC12HCN |
MAC12M | 600V, 12A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC12HCM vs MAC12M |
MAC12DG | Sensitive Gate Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC12HCM vs MAC12DG |
MAC12HCMG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC12HCM vs MAC12HCMG |