-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensitive Gate Triac, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAC12DG
|
Avnet Americas | Thyristor TRIAC 400V 100A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MAC12DG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 17 Partner Stock |
|
RFQ | |
DISTI #
70466183
|
RS | MAC12DG , TRIAC, 400V 12A, Gate Trigger 1.5V 35mA, 3-Pin TO-220AB | ON Semiconductor MAC12DG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0700 / $2.4400 | RFQ |
|
Future Electronics | MAC12D Series 12 A 400 V Silicon Bidirectional Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tube | 1382Tube |
|
$0.5400 / $0.6600 | Buy Now |
|
Future Electronics | MAC12D Series 12 A 400 V Silicon Bidirectional Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.5400 / $0.6600 | Buy Now |
|
Rochester Electronics | TRIAC, 400V, 12A, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$0.4641 / $0.5460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAC12DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC12DG
onsemi
Sensitive Gate Triac, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for MAC12DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC12DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC12HCNG | 800 V, 12 A Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC12DG vs MAC12HCNG |
MAC12MG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC12DG vs MAC12MG |