Part Details for Q8010L5 by Teccor
Overview of Q8010L5 by Teccor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8010L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 800 V, 10 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | 99 |
|
$1.7438 / $3.4875 | Buy Now |
|
Quest Components | 800 V, 10 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | 4802 |
|
$1.2750 / $3.4000 | Buy Now |
Part Details for Q8010L5
Q8010L5 CAD Models
Q8010L5 Part Data Attributes:
|
Q8010L5
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q8010L5
Teccor
4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | ISOLATED TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 3 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Q8010L5
This table gives cross-reference parts and alternative options found for Q8010L5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8010L5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q7010LH5 | Alternistor TRIAC, 700V V(DRM), 10A I(T)RMS, TO-220AB, THERMOTAB-3 | Teccor | Q8010L5 vs Q7010LH5 |
Q7010LH5 | Alternistor TRIAC, 700V V(DRM), 10A I(T)RMS, TO-220AB, THERMOTAB-3 | Littelfuse Inc | Q8010L5 vs Q7010LH5 |
Q8010LH5 | Alternistor TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q8010L5 vs Q8010LH5 |
Q7010L5 | 4 Quadrant Logic Level TRIAC, 700V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220AB, THERMOTAB-3 | Teccor | Q8010L5 vs Q7010L5 |