Part Details for MAC212A8FP by Motorola Mobility LLC
Overview of MAC212A8FP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC212A8FP
MAC212A8FP CAD Models
MAC212A8FP Part Data Attributes:
|
MAC212A8FP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC212A8FP
Motorola Mobility LLC
600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.7 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC212A8FP
This table gives cross-reference parts and alternative options found for MAC212A8FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC212A8FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q5015L5 | TRIAC, 500V V(DRM), 15A I(T)RMS, TO-220AB, ISOLATED TO-220AB, THERMOTAB-3 | Teccor | MAC212A8FP vs Q5015L5 |
BCR12PM-12L | TRIAC, 600V V(DRM), 12A I(T)RMS, | Mitsubishi Electric | MAC212A8FP vs BCR12PM-12L |
Q6012LH5TP | Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | MAC212A8FP vs Q6012LH5TP |
Q6012LH5 | Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | MAC212A8FP vs Q6012LH5 |
Q6012LH5 | Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | MAC212A8FP vs Q6012LH5 |
BCR12PM-12 | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, TO-220F, 3 PIN | Mitsubishi Electric | MAC212A8FP vs BCR12PM-12 |
MAC212A8FP | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-220FP, 3 PIN | onsemi | MAC212A8FP vs MAC212A8FP |
MAC212-8FP | 600V, 12A, TRIAC | Motorola Mobility LLC | MAC212A8FP vs MAC212-8FP |
MAC212A8FP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC212A8FP vs MAC212A8FP |