Part Details for Q4004LT by Teccor
Overview of Q4004LT by Teccor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4004LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 400 V, 4 A, TRIAC WITH INT TRIGGER, TO-220AB | 6 |
|
$1.3110 / $1.4250 | Buy Now |
Part Details for Q4004LT
Q4004LT CAD Models
Q4004LT Part Data Attributes:
|
Q4004LT
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q4004LT
Teccor
TRIAC With INT Trigger, 400V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | ISOLATED TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | |
Critical Rate of Rise of Commutation Voltage-Min | 3 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 75 V/us | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC WITH INT TRIGGER |
Alternate Parts for Q4004LT
This table gives cross-reference parts and alternative options found for Q4004LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4004LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6345A-C | 800V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4004LT vs 2N6345A-C |
2N6342-A | 200V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4004LT vs 2N6342-A |
Q5004LT | TRIAC With INT Trigger, 500V V(DRM), 4A I(T)RMS, TO-220AB, THERMOTAB-3 | Teccor | Q4004LT vs Q5004LT |
Q4016LH4 | Alternistor TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q4004LT vs Q4016LH4 |
L2004F521 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202AB, | Teccor | Q4004LT vs L2004F521 |
Q5008LT | TRIAC With INT Trigger, 500V V(DRM), 8A I(T)RMS, TO-220AB, THERMOTAB-3 | Teccor | Q4004LT vs Q5008LT |
Q4010LH5 | Alternistor TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q4004LT vs Q4010LH5 |
934020250127 | 800V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | Q4004LT vs 934020250127 |
MAC224A10 | 800V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | Q4004LT vs MAC224A10 |
Q7012RH5 | Alternistor TRIAC, 700V V(DRM), 12A I(T)RMS, TO-220AB, TO-200AB, 3 PIN | Teccor | Q4004LT vs Q7012RH5 |