Trigger Devices
MAC12M
Description: 600V, 12A, TRIAC, TO-220AB, CASE 221A, 4 PIN

Overview of MAC12M by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MAC12M by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAC12M by Motorola Mobility LLC

MAC12M
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Manufacturer Package Code
CASE 221A
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
6.5 V/us
Critical Rate of Rise of Off-State Voltage-Min
250 V/us
DC Gate Trigger Current-Max
35 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
40 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
0.01 mA
Number of Elements
1
Number of Terminals
3
On-State Voltage-Max
1.85 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
12 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC
Want to compare parts?
  1. MAC12M
    Motorola Mobility LLC
    600V, 12A, TRIAC, TO-220AB, CASE 221A, 4 PIN
    VS

Alternate Parts for MAC12M

This table gives cross-reference parts and alternative options found for MAC12M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC12M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAC12DG Sensitive Gate Triac, TO-220 3 LEAD STANDARD, 50-TUBE onsemi MAC12M vs MAC12DG
MAC12HCNG 800 V, 12 A Triac, TO-220 3 LEAD STANDARD, 50-TUBE onsemi MAC12M vs MAC12HCNG
MAC12MG Triac, TO-220 3 LEAD STANDARD, 50-TUBE onsemi MAC12M vs MAC12MG
Part Number Description Manufacturer Compare
2N6345A-C 800V, 12A, TRIAC, TO-220AB Motorola Mobility LLC MAC12M vs 2N6345A-C
Q4004LT TRIAC With INT Trigger, 400V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Teccor MAC12M vs Q4004LT
L6004F52RP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202AB, Teccor MAC12M vs L6004F52RP
BTA06800CW 800V, 6A, SNUBBERLESS TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN STMicroelectronics MAC12M vs BTA06800CW
Q2025K6 Alternistor TRIAC, 200V V(DRM), 25A I(T)RMS, TO-218, ISOLATED TO-218, 3 PIN Teccor MAC12M vs Q2025K6
MAC224-10 800V, 40A, TRIAC, TO-220AB Motorola Mobility LLC MAC12M vs MAC224-10
MAC212A8FP 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 Motorola Mobility LLC MAC12M vs MAC212A8FP
2N6349-A 800V, 8A, TRIAC, TO-220AB Motorola Mobility LLC MAC12M vs 2N6349-A
L6004F61 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN Teccor MAC12M vs L6004F61
Q8025R6 Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN Teccor MAC12M vs Q8025R6

Related Parts for MAC12M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAC12M by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAC12M by Motorola Mobility LLC

  • Please alert me when MAC12M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAC12M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAC12M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAC12M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAC12M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAC12M by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: