Part Details for Q6010LH5 by Teccor
Overview of Q6010LH5 by Teccor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Motor control systems
Price & Stock for Q6010LH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | Triac, 600v V(drm), 10a I(t)rms, To-220ab | 558 |
|
$1.2690 / $3.1725 | Buy Now |
|
Quest Components | Triac, 600v V(drm), 10a I(t)rms, To-220ab | 200 |
|
$1.9564 / $3.1725 | Buy Now |
Part Details for Q6010LH5
Q6010LH5 CAD Models
Q6010LH5 Part Data Attributes:
|
Q6010LH5
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q6010LH5
Teccor
Alternistor TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | ISOLATED TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 850 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.01 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q6010LH5
This table gives cross-reference parts and alternative options found for Q6010LH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6010LH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC210A4FP | TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | Q6010LH5 vs MAC210A4FP |
Q4010LH5 | Alternistor TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q6010LH5 vs Q4010LH5 |
MAC210A4FP | TRIAC, 200V V(DRM), 10A I(T)RMS, | Motorola Semiconductor Products | Q6010LH5 vs MAC210A4FP |
Q2010L5 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | Q6010LH5 vs Q2010L5 |
MAC210-4FP | 200V, 10A, TRIAC | Motorola Mobility LLC | Q6010LH5 vs MAC210-4FP |
Q2010L5 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q6010LH5 vs Q2010L5 |
MAC210A8FP | 600V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | Motorola Mobility LLC | Q6010LH5 vs MAC210A8FP |
Q6010L5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q6010LH5 vs Q6010L5 |
Q4010L5 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q6010LH5 vs Q4010L5 |
SC147B | TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | Q6010LH5 vs SC147B |