Datasheets
LM339APWR by: Texas Instruments

Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70

Part Details for LM339APWR by Texas Instruments

Overview of LM339APWR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM339APWR

Part # Distributor Description Stock Price Buy
DISTI # 52AH7182
Newark Differential Comparator Quad 0.3 Us Tsso, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339APWR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 529
  • 1 $0.4470
  • 10 $0.3310
  • 25 $0.3000
  • 50 $0.2870
  • 100 $0.2750
  • 250 $0.2650
  • 500 $0.2590
  • 1,000 $0.2550
$0.2550 / $0.4470 Buy Now
DISTI # 296-18454-1-ND
DigiKey IC COMPARATOR 4 DIFF 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 26052
In Stock
  • 1 $0.4300
  • 10 $0.3470
  • 25 $0.3172
  • 100 $0.2359
  • 250 $0.2138
  • 500 $0.1770
  • 1,000 $0.1327
  • 2,000 $0.1217
  • 6,000 $0.1143
  • 10,000 $0.1069
  • 50,000 $0.0944
  • 100,000 $0.0922
$0.0922 / $0.4300 Buy Now
DISTI # 595-LM339APWR
Mouser Electronics Analog Comparators Quad Differential Comparator RoHS: Compliant 15212
  • 1 $0.4300
  • 10 $0.3180
  • 100 $0.1770
  • 1,000 $0.1320
  • 2,000 $0.1140
  • 10,000 $0.1060
  • 24,000 $0.0980
  • 50,000 $0.0940
$0.0940 / $0.4300 Buy Now
Bristol Electronics   189
RFQ
Bristol Electronics   Min Qty: 11 141
  • 11 $0.4875
  • 43 $0.3169
$0.3169 / $0.4875 Buy Now
Quest Components QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14 112
  • 1 $0.6500
  • 9 $0.5200
  • 39 $0.3250
$0.3250 / $0.6500 Buy Now
Rochester Electronics LM339A Precision quad differential comparator, commercial grade RoHS: Compliant Status: Active Min Qty: 1 52
  • 1 $0.1065
  • 25 $0.1044
  • 100 $0.1001
  • 500 $0.0958
  • 1,000 $0.0905
$0.0905 / $0.1065 Buy Now
DISTI # LM339APWR
TME IC: comparator, universal, Cmp: 4, SMT, TSSOP14, reel,tape, 150nA Min Qty: 3 4491
  • 3 $0.2660
  • 25 $0.1790
  • 100 $0.1570
  • 500 $0.1410
$0.1410 / $0.2660 Buy Now
Ameya Holding Limited IC: comparator, universal, 2÷30V, SMT, TSSOP14, Comparators: 4 5010
RFQ
Chip Stock   31873
RFQ
CHIPMALL.COM LIMITED LMx39x LM2901x 2V 36V V, +1.5V AND , LM139 LM139A 55C +125C LM239 LM239A 25C +85CLM339 LM339A 0C 70CLM2901LM2901AV LM2901V 40C 125C 2000
  • 1 $0.1117
  • 100 $0.1086
$0.1086 / $0.1117 Buy Now
CHIPMALL.COM LIMITED IC QUAD DIFF COMPARATOR 14-TSSOP 128
  • 1 $0.5428
  • 10 $0.4512
  • 100 $0.3395
  • 500 $0.3122
  • 1,000 $0.2979
$0.2979 / $0.5428 Buy Now
Chips Pulse Industry Limited 4 2V ~ 30V &plusmn, 1V ~ 15V 2.5mA CMOS MOS Open-Collector TTL TSSOP-14 Comparators RoHS Purchase Online, Ship Immediately 153
  • 30 $0.3736
  • 100 $0.3118
  • 500 $0.2867
  • 1,000 $0.2736
$0.2736 / $0.3736 Buy Now
DISTI # 3118452RL
element14 Asia-Pacific DIFFERENTIAL COMPARATOR QUAD 0.3 US TSSO RoHS: Compliant Min Qty: 100 Container: Reel 529
  • 100 $0.1857
  • 500 $0.1526
  • 1,000 $0.1196
  • 5,000 $0.1160
  • 10,000 $0.1116
$0.1116 / $0.1857 Buy Now
DISTI # 3118452
element14 Asia-Pacific DIFFERENTIAL COMPARATOR QUAD 0.3 US TSSO RoHS: Compliant Min Qty: 5 Container: Cut Tape 529
  • 5 $0.4513
  • 10 $0.3339
  • 100 $0.1857
  • 500 $0.1526
  • 1,000 $0.1196
  • 5,000 $0.1160
  • 10,000 $0.1116
$0.1116 / $0.4513 Buy Now
DISTI # 3118452
Farnell DIFFERENTIAL COMPARATOR QUAD 0.3 US TSSO RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Cut Tape 529
  • 5 $0.4933
  • 10 $0.3584
  • 100 $0.1786
  • 500 $0.1461
  • 1,000 $0.1136
  • 5,000 $0.1099
  • 10,000 $0.1061
$0.1061 / $0.4933 Buy Now
DISTI # 3118452RL
Farnell DIFFERENTIAL COMPARATOR QUAD 0.3 US TSSO RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel 529
  • 100 $0.1786
  • 500 $0.1461
  • 1,000 $0.1136
  • 5,000 $0.1099
  • 10,000 $0.1061
$0.1061 / $0.1786 Buy Now
LCSC 3mV 250nA TSSOP-14 Comparators ROHS 128
  • 1 $0.2770
  • 10 $0.2302
  • 30 $0.2076
  • 100 $0.1732
  • 500 $0.1593
  • 1,000 $0.1520
$0.1520 / $0.2770 Buy Now
Win Source Electronics IC QUAD DIFF COMPARATOR 14-TSSOP 233842
  • 355 $0.1420
  • 865 $0.1160
  • 1,330 $0.1130
  • 1,835 $0.1090
  • 2,360 $0.1060
  • 3,160 $0.0950
$0.0950 / $0.1420 Buy Now

Part Details for LM339APWR

LM339APWR CAD Models

LM339APWR Part Data Attributes

LM339APWR Texas Instruments
Buy Now Datasheet
Compare Parts:
LM339APWR Texas Instruments Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA
Bias Current-Max (IIB) @25C 0.05 µA
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 1300 ns
Seated Height-Max 1.2 mm
Supply Current-Max 2 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for LM339APWR

This table gives cross-reference parts and alternative options found for LM339APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM339APWRG4 Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70 Texas Instruments LM339APWR vs LM339APWRG4
CMP04BIFS IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SO-14, Comparator Analog Devices Inc LM339APWR vs CMP04BIFS
LM339APWE4 Quad Differential Comparator 14-TSSOP 0 to 70 Texas Instruments LM339APWR vs LM339APWE4
LM139AP QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, TSSOP-14 STMicroelectronics LM339APWR vs LM139AP
LM2901AVQPWR Precision quad differential comparator 14-TSSOP -40 to 125 Texas Instruments LM339APWR vs LM2901AVQPWR
LM2901AVQPWRQ1 Automotive precision quad differential comparator 14-TSSOP -40 to 125 Texas Instruments LM339APWR vs LM2901AVQPWRQ1
LM239AP QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, TSSOP-14 STMicroelectronics LM339APWR vs LM239AP
LM2901AVQPWRG4 Precision quad differential comparator 14-TSSOP -40 to 125 Texas Instruments LM339APWR vs LM2901AVQPWRG4
LM239APT Low power quad voltage comparator STMicroelectronics LM339APWR vs LM239APT
Part Number Description Manufacturer Compare
LM239AP QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, TSSOP-14 STMicroelectronics LM339APWR vs LM239AP
LM339APWRG4 Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70 Texas Instruments LM339APWR vs LM339APWRG4
CMP04BIFS IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SO-14, Comparator Analog Devices Inc LM339APWR vs CMP04BIFS
LM139AP QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, TSSOP-14 STMicroelectronics LM339APWR vs LM139AP
CMP04FSZ Quad Low Power, Precision Comparator Analog Devices Inc LM339APWR vs CMP04FSZ
LM339APWE4 Quad Differential Comparator 14-TSSOP 0 to 70 Texas Instruments LM339APWR vs LM339APWE4
LM239APT Low power quad voltage comparator STMicroelectronics LM339APWR vs LM239APT
CMP04FS Quad Low Power, Precision Comparator Analog Devices Inc LM339APWR vs CMP04FS
LM2901AVQPWRG4 Precision quad differential comparator 14-TSSOP -40 to 125 Texas Instruments LM339APWR vs LM2901AVQPWRG4
LM2901AVQPWR Precision quad differential comparator 14-TSSOP -40 to 125 Texas Instruments LM339APWR vs LM2901AVQPWR

LM339APWR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM339APWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM339APWR by Texas Instruments

  • Please alert me when LM339APWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM339APWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM339APWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM339APWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM339APWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM339APWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: