-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power quad voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0622
|
Newark | Comparator, 1.3Us, -40 To 105Deg C Rohs Compliant: Yes |Stmicroelectronics LM239APT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3660 |
|
$0.0820 | Buy Now |
DISTI #
56P8054
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics LM239APT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15612-1-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
603 In Stock |
|
$0.2419 / $0.7300 | Buy Now |
DISTI #
LM239APT
|
Avnet Americas | Comparator Quad ±16V/32V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM239APT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2334 / $0.2434 | Buy Now |
DISTI #
511-LM239AP
|
Mouser Electronics | Analog Comparators Lo-Pwr Quad Voltage RoHS: Compliant | 4989 |
|
$0.2390 / $0.6400 | Buy Now |
DISTI #
V36:1790_06548417
|
Arrow Electronics | Comparator Quad ±16V/32V 14-Pin TSSOP T/R Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2336 | Americas - 17500 |
|
$0.2409 / $0.2596 | Buy Now |
DISTI #
V72:2272_17642353
|
Arrow Electronics | Comparator Quad ±16V/32V 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 Container: Cut Strips | Americas - 106 |
|
$0.2622 / $0.3252 | Buy Now |
|
STMicroelectronics | Low power quad voltage comparator RoHS: Compliant Min Qty: 1 | 4989 |
|
$0.3500 / $0.6300 | Buy Now |
|
Future Electronics | LM239 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Future Electronics | LM239 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2300 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM239APT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM239APT
STMicroelectronics
Low power quad voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM239APT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239APT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901AVQPWRG4Q1 | Automotive precision quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM239APT vs LM2901AVQPWRG4Q1 |
LM2901AVQPWRQ1 | Automotive precision quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM239APT vs LM2901AVQPWRQ1 |
LM2901AVQPWRG4 | Precision quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM239APT vs LM2901AVQPWRG4 |
LM339APWG4 | Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70 | Texas Instruments | LM239APT vs LM339APWG4 |
LM339APT | Low power quad voltage comparator | STMicroelectronics | LM239APT vs LM339APT |
LM339APWR | Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70 | Texas Instruments | LM239APT vs LM339APWR |
LM139APT | Low power quad voltage comparators | STMicroelectronics | LM239APT vs LM139APT |
LM239AP | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, TSSOP-14 | STMicroelectronics | LM239APT vs LM239AP |
LM339APWRG4 | Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70 | Texas Instruments | LM239APT vs LM339APWRG4 |
LM339APWE4 | Quad Differential Comparator 14-TSSOP 0 to 70 | Texas Instruments | LM239APT vs LM339APWE4 |