-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision quad differential comparator 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21575-1-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5481 In Stock |
|
$0.1856 / $0.6500 | Buy Now |
DISTI #
595-LM2901AVQPWR
|
Mouser Electronics | Analog Comparators Quad Differential Comparator RoHS: Compliant | 4647 |
|
$0.1940 / $0.6100 | Buy Now |
DISTI #
J56:1989_00097886
|
Arrow Electronics | Comparator Quad R-R O/P ±16V/32V 14-Pin TSSOP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2253 | Europe - 4000 |
|
$0.1753 / $0.2047 | Buy Now |
DISTI #
V72:2272_07270645
|
Arrow Electronics | Comparator Quad R-R O/P ±16V/32V 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2211 Container: Cut Strips | Americas - 492 |
|
$0.1885 / $0.3311 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Ameya Holding Limited | IC COMPARATOR QUAD DIFF 14-TSSOP | 56286 |
|
RFQ | |
|
Chip1Cloud | IC COMPARATOR QUAD DIFF 14-TSSOP | 1033 |
|
RFQ | |
DISTI #
C1S746201998181
|
Chip1Stop | Comparator Quad ±16V/32V Automotive 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.1840 / $0.2860 | Buy Now |
|
CHIPMALL.COM LIMITED | IC COMPARATOR QUAD DIFF 14-TSSOP | 1429 |
|
$0.6522 / $1.0587 | Buy Now |
|
LCSC | 2mV 250nA TSSOP-14 Comparators ROHS | 1429 |
|
$0.6123 / $1.0803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2901AVQPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2901AVQPWR
Texas Instruments
Precision quad differential comparator 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2901AVQPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901AVQPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901AVQPWRG4Q1 | Automotive precision quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901AVQPWR vs LM2901AVQPWRG4Q1 |
LM2901AVQPWRQ1 | Automotive precision quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901AVQPWR vs LM2901AVQPWRQ1 |
LM2901AVQPWRG4 | Precision quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901AVQPWR vs LM2901AVQPWRG4 |
LM239APT | Low power quad voltage comparator | STMicroelectronics | LM2901AVQPWR vs LM239APT |
LM339APWG4 | Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70 | Texas Instruments | LM2901AVQPWR vs LM339APWG4 |
LM339APT | Low power quad voltage comparator | STMicroelectronics | LM2901AVQPWR vs LM339APT |
LM339APWR | Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70 | Texas Instruments | LM2901AVQPWR vs LM339APWR |
LM139APT | Low power quad voltage comparators | STMicroelectronics | LM2901AVQPWR vs LM139APT |
LM239AP | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, TSSOP-14 | STMicroelectronics | LM2901AVQPWR vs LM239AP |
LM339APWRG4 | Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70 | Texas Instruments | LM2901AVQPWR vs LM339APWRG4 |