-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Low Power, Precision Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0550
|
Newark | Comparator, Nsoic-14, -40 To 85Deg C, Comparator Type:Low Power, Precision, No. Of Channels:4Channels, Response Time/Propogation Delay:1.3Μs, Supply Voltage Range:36V , ± 18V, Ic Case/Package:Nsoic, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices CMP04FSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$16.6800 / $21.1800 | Buy Now |
DISTI #
CMP04FSZ-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
144 In Stock |
|
$14.5652 / $20.3700 | Buy Now |
DISTI #
584-CMP04FSZ
|
Mouser Electronics | Analog Comparators CMP04FS RoHS: Compliant | 0 |
|
$13.6900 / $20.7800 | Order Now |
DISTI #
V36:1790_06224677
|
Arrow Electronics | Comparator Quad ±18V/36V 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2322 | Americas - 392 |
|
$13.0100 / $20.1800 | Buy Now |
DISTI #
V99:2348_06224677
|
Arrow Electronics | Comparator Quad ±18V/36V 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2232 | Americas - 6 |
|
$14.0300 / $16.8000 | Buy Now |
|
Analog Devices Inc | CMP04FS Min Qty: 1 Package Multiple: 56 | 1149 |
|
$9.1100 / $20.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$7.7200 / $35.8300 | Buy Now |
DISTI #
76442005
|
Verical | Comparator Quad ±18V/36V 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 392 |
|
$13.0100 / $20.1800 | Buy Now |
DISTI #
65227130
|
Verical | Comparator Quad ±18V/36V 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 6 |
|
$14.0300 / $16.8000 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMP04FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CMP04FSZ
Analog Devices Inc
Quad Low Power, Precision Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CMP04FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP04FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP04FS | Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SO-14 | Precision Monolithics Inc | CMP04FSZ vs CMP04FS |
CMP04FS | Quad Low Power, Precision Comparator | Analog Devices Inc | CMP04FSZ vs CMP04FS |