-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive precision quad differential comparator 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1912
|
Newark | Comparator, Open Collector, 125Deg C, Comparator Type:Differential, No. Of Channels:4Channels, Response Time/Propogation Delay:1.3Μs, Supply Voltage Range:2V To 32V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2901AVQPWRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6240 / $0.8070 | Buy Now |
DISTI #
296-21741-1-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11635 In Stock |
|
$0.2560 / $0.7400 | Buy Now |
DISTI #
595-LM2901AVQPWRQ1
|
Mouser Electronics | Analog Comparators Auto Cat Quad Diff Comparator RoHS: Compliant | 9388 |
|
$0.2490 / $0.7200 | Buy Now |
DISTI #
V72:2272_07270648
|
Arrow Electronics | Comparator Quad R-R O/P ±16V/32V Automotive 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 Container: Cut Strips | Americas - 2000 |
|
$0.2336 / $0.7011 | Buy Now |
DISTI #
69258770
|
Verical | Comparator Quad R-R O/P ±16V/32V Automotive 14-Pin TSSOP T/R Min Qty: 26 Package Multiple: 1 Date Code: 2305 | Americas - 2000 |
|
$0.2336 / $0.5799 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$0.2800 / $0.5600 | Buy Now | |
|
Rochester Electronics | LM2901AV-Q1 Automotive precision quad differential comparator, automotive, grade RoHS: Compliant Status: Active Min Qty: 1 | 87 |
|
$0.2219 / $0.2610 | Buy Now |
|
Ameya Holding Limited | TSSOP 14/A°/AUTOMOTIVE CATALOG QUAD DIFFERENTIAL COMPARATOR | 338244 |
|
RFQ | |
DISTI #
SMC-LM2901AVQPWRQ1
|
Sensible Micro Corporation | Analog Comparators Auto Cat Quad Diff Comparator RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1751 Container: Tape & Reel | 16636 |
|
$0.2098 / $0.2258 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2901AVQPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2901AVQPWRQ1
Texas Instruments
Automotive precision quad differential comparator 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2901AVQPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901AVQPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901AVQPWRG4Q1 | Automotive precision quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901AVQPWRQ1 vs LM2901AVQPWRG4Q1 |
LM2901AVQPWRG4 | Precision quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901AVQPWRQ1 vs LM2901AVQPWRG4 |
LM239APT | Low power quad voltage comparator | STMicroelectronics | LM2901AVQPWRQ1 vs LM239APT |
LM339APWG4 | Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70 | Texas Instruments | LM2901AVQPWRQ1 vs LM339APWG4 |
LM339APT | Low power quad voltage comparator | STMicroelectronics | LM2901AVQPWRQ1 vs LM339APT |
LM339APWR | Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70 | Texas Instruments | LM2901AVQPWRQ1 vs LM339APWR |
LM139APT | Low power quad voltage comparators | STMicroelectronics | LM2901AVQPWRQ1 vs LM139APT |
LM239AP | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, TSSOP-14 | STMicroelectronics | LM2901AVQPWRQ1 vs LM239AP |
LM339APWRG4 | Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70 | Texas Instruments | LM2901AVQPWRQ1 vs LM339APWRG4 |
LM339APWE4 | Quad Differential Comparator 14-TSSOP 0 to 70 | Texas Instruments | LM2901AVQPWRQ1 vs LM339APWE4 |