Part Details for LM239AP by STMicroelectronics
Overview of LM239AP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM239AP
LM239AP CAD Models
LM239AP Part Data Attributes:
|
LM239AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM239AP
STMicroelectronics
QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LM239AP
This table gives cross-reference parts and alternative options found for LM239AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901AVQPWRG4Q1 | Automotive precision quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM239AP vs LM2901AVQPWRG4Q1 |
LM2901AVQPWRQ1 | Automotive precision quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM239AP vs LM2901AVQPWRQ1 |
LM2901AVQPWRG4 | Precision quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM239AP vs LM2901AVQPWRG4 |
LM239APT | Low power quad voltage comparator | STMicroelectronics | LM239AP vs LM239APT |
LM339APWG4 | Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70 | Texas Instruments | LM239AP vs LM339APWG4 |
LM339APT | Low power quad voltage comparator | STMicroelectronics | LM239AP vs LM339APT |
LM339APWR | Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70 | Texas Instruments | LM239AP vs LM339APWR |
LM139APT | Low power quad voltage comparators | STMicroelectronics | LM239AP vs LM139APT |
LM339APWRG4 | Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70 | Texas Instruments | LM239AP vs LM339APWRG4 |
LM339APWE4 | Quad Differential Comparator 14-TSSOP 0 to 70 | Texas Instruments | LM239AP vs LM339APWE4 |