Part Details for CMP04FS by Analog Devices Inc
Overview of CMP04FS by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CMP04FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, SOP | 7 |
|
$13.8600 / $15.5925 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, SOP | 2 |
|
$14.5530 / $15.5925 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, SOP | 6 |
|
$27.1908 | Buy Now |
|
Rochester Electronics | Quad Low Power, Precision Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1424 |
|
$9.2400 / $10.8800 | Buy Now |
|
ComSIT USA | QUAD LOW POWER, PRECISION COMPARATOR Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 RoHS: Not Compliant | Europe - 110 |
|
RFQ | |
|
Chip1Cloud | Quad Low Power, Precision Comparator | 43700 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 136 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for CMP04FS
CMP04FS CAD Models
CMP04FS Part Data Attributes:
|
CMP04FS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CMP04FS
Analog Devices Inc
Quad Low Power, Precision Comparator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CMP04FS
This table gives cross-reference parts and alternative options found for CMP04FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP04FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP04FS | Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SO-14 | Precision Monolithics Inc | CMP04FS vs CMP04FS |
CMP04FSZ | Quad Low Power, Precision Comparator | Analog Devices Inc | CMP04FS vs CMP04FSZ |