Part Details for LM111FK by Texas Instruments
Overview of LM111FK by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM111FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPARATOR, 1 FUNC, 4000UV OFFSET-MAX, 115NS RESPONSE TIME, BIPOLAR, CQCC20 | 1 |
|
$13.0455 | Buy Now |
Part Details for LM111FK
LM111FK CAD Models
LM111FK Part Data Attributes
|
LM111FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM111FK
Texas Instruments
COMPARATOR, 4000uV OFFSET-MAX, 115ns RESPONSE TIME, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Response Time-Nom | 115 ns | |
Seated Height-Max | 2.03 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for LM111FK
This table gives cross-reference parts and alternative options found for LM111FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM311Y | Differential Comparator With Strobes 0-DIESALE | Texas Instruments | LM111FK vs LM311Y |
5962-8687701Q2X | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CQCC20, LCC-20 | Texas Instruments | LM111FK vs 5962-8687701Q2X |
M38510/10304BHC | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Raytheon Semiconductor | LM111FK vs M38510/10304BHC |
LM111N-14 | IC COMPARATOR, PDIP14, Comparator | NXP Semiconductors | LM111FK vs LM111N-14 |
M38510/10304B2X | Comparator, 1 Func, 4000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Raytheon Semiconductor | LM111FK vs M38510/10304B2X |
M38510/10304SHX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDSO10, | Raytheon Semiconductor | LM111FK vs M38510/10304SHX |
LM311MWA | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, UUC, WAFER | Texas Instruments | LM111FK vs LM311MWA |
LM211N-14 | IC COMPARATOR, PDIP14, Comparator | NXP Semiconductors | LM111FK vs LM211N-14 |
LM111L | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CQCC20, LCC-20 | AMD | LM111FK vs LM111L |
JL111BHA | Comparator, 1 Func, 3000uV Offset-Max, 300ns Response Time, BIPolar, CDFP10 | National Semiconductor Corporation | LM111FK vs JL111BHA |