Part Details for LM311Y by Texas Instruments
Overview of LM311Y by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM311Y
LM311Y CAD Models
LM311Y Part Data Attributes:
|
LM311Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM311Y
Texas Instruments
Differential Comparator With Strobes 0-DIESALE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | X-XUUC-N | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Response Time-Nom | 115 ns | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for LM311Y
This table gives cross-reference parts and alternative options found for LM311Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9062702GA | Comparator, 1 Func, 3000uV Offset-Max, 250ns Response Time, BIPolar, MBCY8, METAL CAN, 8 PIN | Micross Components | LM311Y vs 5962-9062702GA |
LM211PWG4 | COMPARATOR, 4000uV OFFSET-MAX, 115ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | LM311Y vs LM211PWG4 |
LM211F | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDFP10, CERAMIC, FP-10 | AMD | LM311Y vs LM211F |
AN1311S | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, SOP-8 | Panasonic Electronic Components | LM311Y vs AN1311S |
CA0311S | CA0311S | Intersil Corporation | LM311Y vs CA0311S |
LM211P | Differential Comparator With Strobes 8-PDIP -40 to 85 | Texas Instruments | LM311Y vs LM211P |
UA710CT | Comparator, 1 Func, 6500uV Offset-Max, 40ns Response Time, BIPolar, MBCY8 | Signetics | LM311Y vs UA710CT |
PM211Z | Comparator, 1 Func, 3000uV Offset-Max, 240ns Response Time, BIPolar, CDIP8, MINI, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | LM311Y vs PM211Z |
M38510/10304BHA | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Fairchild Semiconductor Corporation | LM311Y vs M38510/10304BHA |
LM2111D/883B | Comparator, 2 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDIP16, | Raytheon Semiconductor | LM311Y vs LM2111D/883B |