Part Details for LM311MWA by Texas Instruments
Overview of LM311MWA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM311MWA
LM311MWA CAD Models
LM311MWA Part Data Attributes:
|
LM311MWA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM311MWA
Texas Instruments
COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, UUC, WAFER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | X-XUUC-N | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM311MWA
This table gives cross-reference parts and alternative options found for LM311MWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311MWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9062702GA | Comparator, 1 Func, 3000uV Offset-Max, 250ns Response Time, BIPolar, MBCY8, METAL CAN, 8 PIN | Micross Components | LM311MWA vs 5962-9062702GA |
LM211PWG4 | COMPARATOR, 4000uV OFFSET-MAX, 115ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | LM311MWA vs LM211PWG4 |
LM211F | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDFP10, CERAMIC, FP-10 | AMD | LM311MWA vs LM211F |
AN1311S | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, SOP-8 | Panasonic Electronic Components | LM311MWA vs AN1311S |
CA0311S | CA0311S | Intersil Corporation | LM311MWA vs CA0311S |
LM211P | Differential Comparator With Strobes 8-PDIP -40 to 85 | Texas Instruments | LM311MWA vs LM211P |
UA710CT | Comparator, 1 Func, 6500uV Offset-Max, 40ns Response Time, BIPolar, MBCY8 | Signetics | LM311MWA vs UA710CT |
PM211Z | Comparator, 1 Func, 3000uV Offset-Max, 240ns Response Time, BIPolar, CDIP8, MINI, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | LM311MWA vs PM211Z |
M38510/10304BHA | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Fairchild Semiconductor Corporation | LM311MWA vs M38510/10304BHA |
LM2111D/883B | Comparator, 2 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDIP16, | Raytheon Semiconductor | LM311MWA vs LM2111D/883B |