Part Details for JL111BHA by National Semiconductor Corporation
Overview of JL111BHA by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JL111BHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Comparator, 1 Func, 3000uV Offset-Max, 300ns Response Time, BIPolar, CDFP10 - Dual marked (JM38510/10304BHA) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$17.2300 / $20.2700 | Buy Now |
Part Details for JL111BHA
JL111BHA CAD Models
JL111BHA Part Data Attributes:
|
JL111BHA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JL111BHA
National Semiconductor Corporation
Comparator, 1 Func, 3000uV Offset-Max, 300ns Response Time, BIPolar, CDFP10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DFP-10 | |
Reach Compliance Code | not_compliant | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDFP-F10 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 300 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.12 mm |
Alternate Parts for JL111BHA
This table gives cross-reference parts and alternative options found for JL111BHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL111BHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10304BHA | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Fairchild Semiconductor Corporation | JL111BHA vs M38510/10304BHA |
JL111BHA | COMPARATOR, 3000uV OFFSET-MAX, 300ns RESPONSE TIME, CDFP10, CERAMIC, DFP-10 | Texas Instruments | JL111BHA vs JL111BHA |
M38510/10304BHX | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Linfinity Microelectronics | JL111BHA vs M38510/10304BHX |
JL111SHA | IC COMPARATOR, 3000 uV OFFSET-MAX, 640 ns RESPONSE TIME, CDFP10, CERAMIC, DFP-10, Comparator | Texas Instruments | JL111BHA vs JL111SHA |
JM38510/10304BHA | Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDFP10, CERAMIC, DFP-10 | Rochester Electronics LLC | JL111BHA vs JM38510/10304BHA |
M38510/10304BHX | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Microsemi Corporation | JL111BHA vs M38510/10304BHX |