Part Details for LM111L by AMD
Overview of LM111L by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM111L
LM111L CAD Models
LM111L Part Data Attributes:
|
LM111L
AMD
Buy Now
Datasheet
|
Compare Parts:
LM111L
AMD
Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CQCC20, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-CQCC-N20 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for LM111L
This table gives cross-reference parts and alternative options found for LM111L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111E/883 | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CQCC20, LCC-20 | Texas Instruments | LM111L vs LM111E/883 |
M38510/10304B2A | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CQCC20, CERAMIC, LCC-20 | Micross Components | LM111L vs M38510/10304B2A |
M38510/10304B2A | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CQCC20, CERAMIC, LCC-20 | Raytheon Semiconductor | LM111L vs M38510/10304B2A |
M38510/10304B2X | Comparator, 1 Func, 4000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Raytheon Semiconductor | LM111L vs M38510/10304B2X |
AS111E020/883C | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CQCC20, CERAMIC, LCC-20 | Micross Components | LM111L vs AS111E020/883C |
M38510/10304B2A | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CQCC20, CERAMIC, LCC-20 | Texas Instruments | LM111L vs M38510/10304B2A |
5962-8687701Q2A | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CQCC20, CERAMIC, LCC-20 | Texas Instruments | LM111L vs 5962-8687701Q2A |
M38510/10304B2X | COMPARATOR, 4000 uV OFFSET-MAX, CQCC20 | Texas Instruments | LM111L vs M38510/10304B2X |