Part Details for M38510/10304BHC by Raytheon Semiconductor
Overview of M38510/10304BHC by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M38510/10304BHC
M38510/10304BHC CAD Models
M38510/10304BHC Part Data Attributes:
|
M38510/10304BHC
Raytheon Semiconductor
Buy Now
|
Compare Parts:
M38510/10304BHC
Raytheon Semiconductor
Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDFP-F10 | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/10304BHC
This table gives cross-reference parts and alternative options found for M38510/10304BHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10304BHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10304BHA | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Fairchild Semiconductor Corporation | M38510/10304BHC vs M38510/10304BHA |
JL111BHA | COMPARATOR, 3000uV OFFSET-MAX, 300ns RESPONSE TIME, CDFP10, CERAMIC, DFP-10 | Texas Instruments | M38510/10304BHC vs JL111BHA |
M38510/10304BHX | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Linfinity Microelectronics | M38510/10304BHC vs M38510/10304BHX |
JL111SHA | IC COMPARATOR, 3000 uV OFFSET-MAX, 640 ns RESPONSE TIME, CDFP10, CERAMIC, DFP-10, Comparator | Texas Instruments | M38510/10304BHC vs JL111SHA |
JM38510/10304BHA | Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDFP10, CERAMIC, DFP-10 | Rochester Electronics LLC | M38510/10304BHC vs JM38510/10304BHA |
JL111BHA | Comparator, 1 Func, 3000uV Offset-Max, 300ns Response Time, BIPolar, CDFP10 | National Semiconductor Corporation | M38510/10304BHC vs JL111BHA |
M38510/10304BHX | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Microsemi Corporation | M38510/10304BHC vs M38510/10304BHX |