Part Details for LM111N-14 by NXP Semiconductors
Overview of LM111N-14 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM111N-14
LM111N-14 CAD Models
LM111N-14 Part Data Attributes:
|
LM111N-14
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM111N-14
NXP Semiconductors
IC COMPARATOR, PDIP14, Comparator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
JESD-30 Code | R-PDIP-T14 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LM111N-14
This table gives cross-reference parts and alternative options found for LM111N-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111N-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9062702GA | Comparator, 1 Func, 3000uV Offset-Max, 250ns Response Time, BIPolar, MBCY8, METAL CAN, 8 PIN | Micross Components | LM111N-14 vs 5962-9062702GA |
LM211PWG4 | COMPARATOR, 4000uV OFFSET-MAX, 115ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | LM111N-14 vs LM211PWG4 |
LM211F | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDFP10, CERAMIC, FP-10 | AMD | LM111N-14 vs LM211F |
AN1311S | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, SOP-8 | Panasonic Electronic Components | LM111N-14 vs AN1311S |
CA0311S | CA0311S | Intersil Corporation | LM111N-14 vs CA0311S |
LM211P | Differential Comparator With Strobes 8-PDIP -40 to 85 | Texas Instruments | LM111N-14 vs LM211P |
UA710CT | Comparator, 1 Func, 6500uV Offset-Max, 40ns Response Time, BIPolar, MBCY8 | Signetics | LM111N-14 vs UA710CT |
PM211Z | Comparator, 1 Func, 3000uV Offset-Max, 240ns Response Time, BIPolar, CDIP8, MINI, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | LM111N-14 vs PM211Z |
M38510/10304BHA | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Fairchild Semiconductor Corporation | LM111N-14 vs M38510/10304BHA |
LM2111D/883B | Comparator, 2 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDIP16, | Raytheon Semiconductor | LM111N-14 vs LM2111D/883B |