-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2513
|
Newark | Ethernet Transceiver, 1Gbps, Qfn-48, Data Rate:1Gbps, Ethernet Type:Ieee 802.3, Supply Voltage Min:1.14V, Supply Voltage Max:3.465V, Controller Ic Case Style:Qfn, No. Of Pins:48Pins, Ic Interface Type:Rgmii, Operating Temperature Rohs Compliant: Yes |Microchip KSZ9031RNXCC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3826 |
|
$2.9800 / $3.6000 | Buy Now |
DISTI #
23AC6046
|
Newark | Vqfn Gbe Physical Layer Transceiver With Rgmii Rohs Compliant: Yes |Microchip KSZ9031RNXCC Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now |
DISTI #
KSZ9031RNXCC-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 48QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
30095 In Stock |
|
$2.8750 / $3.5800 | Buy Now |
DISTI #
KSZ9031RNXCC
|
Avnet Americas | Gigabit Ethernet Transceiver, 2.375 V to 2.625 V, 48 Pins, QFN-EP - Trays (Alt: KSZ9031RNXCC) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 255 |
|
$2.7100 / $3.5800 | Buy Now |
DISTI #
998-KSZ9031RNXCC
|
Mouser Electronics | Ethernet ICs Gigabit Ether Trans RGMII Support RoHS: Compliant | 24629 |
|
$2.8800 / $3.5800 | Buy Now |
DISTI #
KSZ9031RNXCC
|
Microchip Technology Inc | GbE Physical Layer Transceiver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 68594 |
|
$2.3800 / $3.5800 | Buy Now |
|
Future Electronics | KSZ9031 Series 3.46 V 10/100/100 Mbps RGMII Full Duplex SMT Ethernet - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 520Tray |
|
$3.2300 | Buy Now |
|
Onlinecomponents.com | 4/4 Transceiver - Full - Ethernet - 48 QFN (7x7) |
5200 In Stock 52000 Factory Stock |
|
$2.7100 / $2.9500 | Buy Now |
DISTI #
68491943
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP Tray Min Qty: 20 Package Multiple: 5 Date Code: 2316 | Americas - 5200 |
|
$3.8816 | Buy Now |
DISTI #
69847761
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP Tray Min Qty: 260 Package Multiple: 260 Date Code: 2331 | Americas - 4160 |
|
$2.7880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9031RNXCC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9031RNXCC
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-03-14 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for KSZ9031RNXCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9031RNXCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9031RNXIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC48 | Microchip Technology Inc | KSZ9031RNXCC vs KSZ9031RNXIA-TR |
KSZ9031RNXVB-TRVAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXCC vs KSZ9031RNXVB-TRVAO |
KSZ9031RNXIC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXCC vs KSZ9031RNXIC |
KSZ9031RNXCA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC48 | Microchip Technology Inc | KSZ9031RNXCC vs KSZ9031RNXCA-TR |
KSZ9031RNXCA | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXCC vs KSZ9031RNXCA |
KSZ9031RNXIA | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXCC vs KSZ9031RNXIA |