-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4437
|
Newark | Enet Transceiver, 1Gbps, 0 To 70Deg C, Data Rate:1Gbps, Ethernet Type:Ieee 802.3, Supply Voltage Min:1.14V, Supply Voltage Max:1.38V, Controller Ic Case Style:Qfn, No. Of Pins:64Pins, Ic Interface Type:Gmii, Mii, Operating Rohs Compliant: Yes |Microchip KSZ9031MNXCC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$3.2300 / $3.8500 | Buy Now |
DISTI #
KSZ9031MNXCC-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 64QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1040 In Stock |
|
$3.1125 / $3.8500 | Buy Now |
DISTI #
KSZ9031MNXCC
|
Avnet Americas | Gigabit Ethernet Transceiver, 2.375 V to 2.625 V, 64 Pins, QFN-EP - Trays (Alt: KSZ9031MNXCC) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.9000 / $3.8500 | Buy Now |
DISTI #
998-KSZ9031MNXCC
|
Mouser Electronics | Ethernet ICs Gigabit Ether Trans GMII/MII Support RoHS: Compliant | 822 |
|
$3.1100 / $3.3900 | Buy Now |
DISTI #
V99:2348_07847429
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 64-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2313 | Americas - 520 |
|
$3.3420 | Buy Now |
DISTI #
V36:1790_07847429
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 64-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2313 | Americas - 520 |
|
$2.9890 / $3.3710 | Buy Now |
DISTI #
KSZ9031MNXCC
|
Microchip Technology Inc | GbE Physical Layer Transceiver, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
6480 Alternates Available |
|
$2.5500 / $3.8500 | Buy Now |
|
Future Electronics | KSZ9031 Series 3.3 V Surface Mount Gigabit Ethernet Transceiver - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tube | 0Tube |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps/1Gbps Automotive 64-Pin QFN EP Tray |
1300 In Stock 6240 Factory Stock |
|
$2.9100 / $3.6600 | Buy Now |
DISTI #
77301861
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 64-Pin QFN EP Tray RoHS: Compliant Min Qty: 260 Package Multiple: 260 Date Code: 2336 | Americas - 2080 |
|
$2.9510 / $3.0290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9031MNXCC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9031MNXCC
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2016-02-19 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for KSZ9031MNXCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9031MNXCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9031MNXIC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031MNXCC vs KSZ9031MNXIC |
KSZ9031MNXIC-TR | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | KSZ9031MNXCC vs KSZ9031MNXIC-TR |
KSZ9031MNXCA-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031MNXCC vs KSZ9031MNXCA-TR |
KSZ9031MNXIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | KSZ9031MNXCC vs KSZ9031MNXIA-TR |