-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6751
|
Newark | 1 Port Gbe Cu Phy With Rgmii/Rmii (Ind. Temp) 48 Vqfn 6X6X0.9Mm Tray Rohs Compliant: Yes |Microchip VSC8531XMW-05 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 | Buy Now |
DISTI #
VSC8531XMW-05-ND
|
DigiKey | IC TELECOM INTERFACE 48QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1013 In Stock |
|
$3.5375 / $4.3900 | Buy Now |
DISTI #
VSC8531XMW-05
|
Avnet Americas | Ethernet PHY, 0.95 V to 1.05 V, 48 Pins, VQFN-EP - Trays (Alt: VSC8531XMW-05) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.3300 / $4.3900 | Buy Now |
DISTI #
494-VSC8531XMW-05
|
Mouser Electronics | Ethernet ICs 1 Port GbE Cu PHY with RGMII/RMII (Ind. Temp) RoHS: Compliant | 5035 |
|
$3.5400 / $4.3900 | Buy Now |
DISTI #
V36:1790_22759692
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/2.5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2330 | Americas - 189 |
|
$3.4350 / $4.3670 | Buy Now |
DISTI #
VSC8531XMW-05
|
Microchip Technology Inc | 1 Port GbE Cu PHY with RGMII/RMII (Ind. Temp), Projected EOL: 2044-10-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.9200 / $4.3900 | Buy Now |
|
Future Electronics | Sigle Port GbE Cu PHY with RGMII/RMII Interface Ethernet IC - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$3.9700 | Buy Now |
|
Onlinecomponents.com | Ethernet - 1 Port GbE Cu PHY with RGMII/RMII (Ind. Temp) - 48-QFN (6x6) |
2667 In Stock |
|
$3.3800 / $4.4700 | Buy Now |
DISTI #
66675388
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/2.5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2303 | Americas - 2665 |
|
$4.2293 / $5.9205 | Buy Now |
DISTI #
70373032
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/2.5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 189 |
|
$3.4350 / $4.3670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSC8531XMW-05
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8531XMW-05
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for VSC8531XMW-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8531XMW-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8531XMW-01 | Ethernet Transceiver | Microchip Technology Inc | VSC8531XMW-05 vs VSC8531XMW-01 |
VSC8531XMW-04 | Ethernet Transceiver | Microchip Technology Inc | VSC8531XMW-05 vs VSC8531XMW-04 |