-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, QCC48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSZ9031RNXCA-CT-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 48QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10462 In Stock |
|
$3.4663 / $6.3500 | Buy Now |
DISTI #
KSZ9031RNXCA-TR
|
Avnet Americas | Gigabit Ethernet Transceiver, 2.375 V to 2.625 V, 48 Pins, QFN-EP - Bulk (Alt: KSZ9031RNXCA-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
998-KSZ9031RNXCATR
|
Mouser Electronics | Ethernet ICs GbE Physical Layer Transceiver RoHS: Compliant | 13516 |
|
$3.3300 / $3.9700 | Buy Now |
DISTI #
VBF:5286_07457320
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Date Code: 2313 | Americas - 48000 |
|
$3.3870 | Buy Now |
DISTI #
KSZ9031RNXCA-TR
|
Microchip Technology Inc | GbE Physical Layer Transceiver, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes | 291112 |
|
$2.7300 / $4.1000 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps/1Gbps 48-Pin QFN EP T/R |
9895 In Stock 306000 Factory Stock |
|
$3.2300 / $5.5600 | Buy Now |
DISTI #
70396597
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2334 | Americas - 9895 |
|
$4.6061 / $7.2302 | Buy Now |
DISTI #
73484421
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2342 | Americas - 6000 |
|
$3.2170 / $3.2200 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
KSZ9031RNXCA-TR
|
Avnet Americas | Gigabit Ethernet Transceiver, 2.375 V to 2.625 V, 48 Pins, QFN-EP - Bulk (Alt: KSZ9031RNXCA-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9031RNXCA-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9031RNXCA-TR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-07-26 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for KSZ9031RNXCA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9031RNXCA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9031RNXCA | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXCA-TR vs KSZ9031RNXCA |
KSZ9031RNXVB | Ethernet Transceiver, 1-Trnsvr, PQCC48 | Microchip Technology Inc | KSZ9031RNXCA-TR vs KSZ9031RNXVB |
KSZ9031RNXUB-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXCA-TR vs KSZ9031RNXUB-VAO |
KSZ9031RNXIC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXCA-TR vs KSZ9031RNXIC |
KSZ9031RNXVB-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXCA-TR vs KSZ9031RNXVB-VAO |
KSZ9031RNXVB-TRVAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXCA-TR vs KSZ9031RNXVB-TRVAO |
KSZ9031RNXVA | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXCA-TR vs KSZ9031RNXVA |
KSZ9031RNXVC | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXCA-TR vs KSZ9031RNXVC |
KSZ9031RNXIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC48 | Microchip Technology Inc | KSZ9031RNXCA-TR vs KSZ9031RNXIA-TR |
KSZ9031RNXVA-TR | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXCA-TR vs KSZ9031RNXVA-TR |