Part Details for VSC8564XKS-11 by Microchip Technology Inc
Overview of VSC8564XKS-11 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC8564XKS-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6759
|
Newark | 4 Port Gbe Cu/Fiber Phy With (Q)Sgmii & Macsec 256 Pbga 17X17Mm Tray Rohs Compliant: Yes |Microchip VSC8564XKS-11 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2000 / $54.1000 | Buy Now |
DISTI #
VSC8564XKS-11-ND
|
DigiKey | IC TELECOM INTERFACE 256BGA Min Qty: 90 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$54.1000 | Buy Now |
DISTI #
VSC8564XKS-11
|
Avnet Americas | MSWVSC8564XKS-11 - Trays (Alt: VSC8564XKS-11) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$49.2000 / $64.9300 | Buy Now |
DISTI #
494-VSC8564XKS-11
|
Mouser Electronics | Ethernet ICs 4 Port GbE Cu/Fiber PHY with (Q)SGMII & MACsec RoHS: Compliant | 24 |
|
$52.2800 / $64.9300 | Buy Now |
DISTI #
VSC8564XKS-11
|
Microchip Technology Inc | 4 Port GbE Cu/Fiber PHY with (Q)SGMII & MACsec, Projected EOL: 2044-10-19 RoHS: Compliant pbFree: Yes |
1170 Alternates Available |
|
$43.1100 / $64.9300 | Buy Now |
|
Future Electronics | 4P, DUAL-MEDIA, GE PHY, MACSEC 2 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$55.7600 | Buy Now |
|
Onlinecomponents.com | Quad Port QSGMII/SGMII Dual Media GbE PHY with Intellisec - 256-PBGA (17x17) - Surface Mount. | 1170 Factory Stock |
|
$51.5300 / $139.1000 | Buy Now |
DISTI #
VSC8564XKS-11
|
Avnet Americas | MSWVSC8564XKS-11 - Trays (Alt: VSC8564XKS-11) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$49.2000 / $64.9300 | Buy Now |
|
Ameya Holding Limited | 1170 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$51.0000 / $59.7400 | Buy Now |
Part Details for VSC8564XKS-11
VSC8564XKS-11 CAD Models
VSC8564XKS-11 Part Data Attributes:
|
VSC8564XKS-11
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8564XKS-11
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 1890 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for VSC8564XKS-11
This table gives cross-reference parts and alternative options found for VSC8564XKS-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8564XKS-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8564XKS-14 | Ethernet Transceiver | Microchip Technology Inc | VSC8564XKS-11 vs VSC8564XKS-14 |