Part Details for VSC8257YMR-01 by Microchip Technology Inc
Overview of VSC8257YMR-01 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC8257YMR-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6729
|
Newark | 4 Port 10Gbe Xfi/Sfi Phy With Premium Ieee 1588 256 Hfcbga 17X17Mm Tray Rohs Compliant: Yes |Microchip VSC8257YMR-01 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.1600 / $105.7400 | Buy Now |
DISTI #
VSC8257YMR-01-ND
|
DigiKey | IC TELECOM INTERFACE 256FCBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
90 In Stock |
|
$102.1750 / $126.9300 | Buy Now |
DISTI #
VSC8257YMR-01
|
Avnet Americas | PHY 4-Channel 10Gbps 256-Ball FCBGA Tray - Trays (Alt: VSC8257YMR-01) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$96.1600 / $126.9300 | Buy Now |
DISTI #
494-VSC8257YMR-01
|
Mouser Electronics | Ethernet ICs 4p 10G WAN/LAN XFI SFI 1588 PHY RoHS: Compliant | 90 |
|
$105.7400 / $126.9300 | Buy Now |
DISTI #
VSC8257YMR-01
|
Microchip Technology Inc | 4 Port 10GbE XFI/SFI PHY with Premium IEEE 1588, Projected EOL: 2044-10-19 RoHS: Compliant pbFree: Yes |
720 Alternates Available |
|
$84.2700 / $126.9300 | Buy Now |
|
Future Electronics | 4 Port 10GbE XFI/SFI PHY with Premium IEEE 1588 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$108.9900 | Buy Now |
|
Onlinecomponents.com | 720 Factory Stock |
|
$103.9000 / $287.8700 | Buy Now | |
DISTI #
VSC8257YMR-01
|
Avnet Americas | PHY 4-Channel 10Gbps 256-Ball FCBGA Tray - Trays (Alt: VSC8257YMR-01) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$96.1600 / $126.9300 | Buy Now |
|
Ameya Holding Limited | 720 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$99.6800 / $116.7700 | Buy Now |
Part Details for VSC8257YMR-01
VSC8257YMR-01 CAD Models
VSC8257YMR-01 Part Data Attributes:
|
VSC8257YMR-01
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8257YMR-01
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Rate | 10000000 Mbps | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for VSC8257YMR-01
This table gives cross-reference parts and alternative options found for VSC8257YMR-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8257YMR-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8257YMR | Ethernet Transceiver, PBGA256 | Microchip Technology Inc | VSC8257YMR-01 vs VSC8257YMR |