Part Details for VSC7513XKS by Microchip Technology Inc
Overview of VSC7513XKS by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC7513XKS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6716
|
Newark | 8 Port Industrial Ethernet Switch With 4 Integrated Cu Phys 256 Pbga 17X17Mm Tray Rohs Compliant: Yes |Microchip VSC7513XKS Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0900 / $27.5800 | Buy Now |
DISTI #
VSC7513XKS-ND
|
DigiKey | IC SWITCH ETHERNET 8PORT CABGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
130 In Stock |
|
$26.6500 / $33.1000 | Buy Now |
DISTI #
VSC7513XKS
|
Avnet Americas | Ethernet Switch 8-Port 10Mbps/100Mbps/1000Mbps 256-Pin CABGA Tray - Trays (Alt: VSC7513XKS) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$25.0900 / $33.1000 | Buy Now |
DISTI #
494-VSC7513XKS
|
Mouser Electronics | Ethernet ICs 8 Port Industrial Ethernet Switch with 4 Integrated Cu PHYs RoHS: Compliant | 0 |
|
$26.6500 / $33.1000 | Order Now |
DISTI #
V99:2348_13971523
|
Arrow Electronics | Ethernet Switch 8-Port 1000Mbps 256-Pin PBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2237 | Americas - 75 |
|
$20.6900 / $27.4218 | Buy Now |
DISTI #
VSC7513XKS
|
Microchip Technology Inc | 8 Port Industrial Ethernet Switch with 4 Integrated Cu PHYs, Projected EOL: 2044-10-19 RoHS: Compliant pbFree: Yes | 21420 |
|
$21.9700 / $33.1000 | Buy Now |
|
Future Electronics | VSC7513 Series 8-Port L2 Gigabit Ethernet Switch RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$29.8500 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch 8-Port 10Mbps/100Mbps/1000Mbps 256-Pin CABGA Tray |
90 In Stock 21510 Factory Stock |
|
$25.7800 / $31.8500 | Buy Now |
DISTI #
67231274
|
Verical | Ethernet Switch 8-Port 1000Mbps 256-Pin PBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2304 | Americas - 90 |
|
$32.7139 / $39.9624 | Buy Now |
DISTI #
64028454
|
Verical | Ethernet Switch 8-Port 1000Mbps 256-Pin PBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 75 |
|
$20.6900 / $21.0400 | Buy Now |
Part Details for VSC7513XKS
VSC7513XKS CAD Models
VSC7513XKS Part Data Attributes:
|
VSC7513XKS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7513XKS
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 1800 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for VSC7513XKS
This table gives cross-reference parts and alternative options found for VSC7513XKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC7513XKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88E3016-XX-NNC-C000 | Ethernet Transceiver, CMOS, QFN-64 | Marvell Technology Group Ltd | VSC7513XKS vs 88E3016-XX-NNC-C000 |
KSZ9031RNXVB | Ethernet Transceiver, 1-Trnsvr, PQCC48 | Microchip Technology Inc | VSC7513XKS vs KSZ9031RNXVB |
88E3016-XX-NNC1C000 | Ethernet Transceiver, CMOS, QFN-64 | Marvell Technology Group Ltd | VSC7513XKS vs 88E3016-XX-NNC1C000 |
VSC8258YMR | Ethernet Transceiver, PBGA256 | Microchip Technology Inc | VSC7513XKS vs VSC8258YMR |
88E3016-A0-NNC-C000 | Ethernet Transceiver, CMOS, 9 X 9 MM, QFN-64 | Marvell Technology Group Ltd | VSC7513XKS vs 88E3016-A0-NNC-C000 |
VSC8574XKS-05 | Ethernet Transceiver, PBGA256, BGA-256 | Microsemi Corporation | VSC7513XKS vs VSC8574XKS-05 |
88E1145-E1-BBM1C000 | Ethernet Transceiver, PACKAGE | Marvell Technology Group Ltd | VSC7513XKS vs 88E1145-E1-BBM1C000 |
AQR108-B0-EG-Y | Ethernet Transceiver, CMOS, PBGA104, FCCSP-104 | Marvell Technology Group Ltd | VSC7513XKS vs AQR108-B0-EG-Y |
KSZ9031RNXIC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | VSC7513XKS vs KSZ9031RNXIC |
KSZ9031RNXCC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | VSC7513XKS vs KSZ9031RNXCC |