Part Details for JM38510/07003BDA by Texas Instruments
Overview of JM38510/07003BDA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/07003BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 38510/07003BDA | 15 |
|
$20.1818 / $21.2440 | Buy Now |
|
Quest Components | 38510/07003BDA | 2 |
|
$19.2150 / $20.5875 | Buy Now |
|
Ameya Holding Limited | 1929 |
|
RFQ |
Part Details for JM38510/07003BDA
JM38510/07003BDA CAD Models
JM38510/07003BDA Part Data Attributes:
|
JM38510/07003BDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/07003BDA
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.02 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 54 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for JM38510/07003BDA
This table gives cross-reference parts and alternative options found for JM38510/07003BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07003BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07003BDC | S SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Philips Semiconductors | JM38510/07003BDA vs JM38510/07003BDC |
M38510/07003BDX | Inverter, S Series, 6-Func, 1-Input, TTL, CDFP14, 0.250 X 0.375 INCH, FP-14 | Lansdale Semiconductor Inc | JM38510/07003BDA vs M38510/07003BDX |
SN54S04W-00 | S SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Texas Instruments | JM38510/07003BDA vs SN54S04W-00 |
JM38510/07003BDC | Inverter, S Series, 6-Func, 1-Input, TTL, CDFP14 | Signetics | JM38510/07003BDA vs JM38510/07003BDC |
M38510/07003BDA | IC S SERIES, HEX 1-INPUT INVERT GATE, CDFP14, 0.250 X 0.375 INCH, FP-14, Gate | NXP Semiconductors | JM38510/07003BDA vs M38510/07003BDA |
54S04/BDA | Inverter, S Series, 6-Func, 1-Input, TTL, CDFP14 | YAGEO Corporation | JM38510/07003BDA vs 54S04/BDA |
JM38510/07003BDC | IC S SERIES, HEX 1-INPUT INVERT GATE, CDFP14, Gate | NXP Semiconductors | JM38510/07003BDA vs JM38510/07003BDC |
JM38510/07003BDB | IC S SERIES, HEX 1-INPUT INVERT GATE, CDFP14, Gate | NXP Semiconductors | JM38510/07003BDA vs JM38510/07003BDB |
SN54S04W-10 | S SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Texas Instruments | JM38510/07003BDA vs SN54S04W-10 |
JM38510/07003BDA | S SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Philips Semiconductors | JM38510/07003BDA vs JM38510/07003BDA |