Part Details for M38510/07003BAX by Lansdale Semiconductor Inc
Overview of M38510/07003BAX by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/07003BAX
M38510/07003BAX CAD Models
M38510/07003BAX Part Data Attributes:
|
M38510/07003BAX
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/07003BAX
Lansdale Semiconductor Inc
Inverter, S Series, 6-Func, 1-Input, TTL, CDFP14, 0.250 X 0.250 INCH, FP-14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M38510/07003BAX
This table gives cross-reference parts and alternative options found for M38510/07003BAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/07003BAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07003BDB | IC S SERIES, HEX 1-INPUT INVERT GATE, CDFP14, Gate | NXP Semiconductors | M38510/07003BAX vs JM38510/07003BDB |
JM38510/07003BDC | IC S SERIES, HEX 1-INPUT INVERT GATE, CDFP14, Gate | NXP Semiconductors | M38510/07003BAX vs JM38510/07003BDC |
M38510/07003BDX | Inverter, S Series, 6-Func, 1-Input, TTL, CDFP14, 0.250 X 0.375 INCH, FP-14 | Lansdale Semiconductor Inc | M38510/07003BAX vs M38510/07003BDX |
SN54S04W-00 | S SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Texas Instruments | M38510/07003BAX vs SN54S04W-00 |
SN54S04W-10 | S SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Texas Instruments | M38510/07003BAX vs SN54S04W-10 |
JM38510/07003BDA | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CFP -55 to 125 | Texas Instruments | M38510/07003BAX vs JM38510/07003BDA |
JM38510/07003BDA | IC S SERIES, HEX 1-INPUT INVERT GATE, CDFP14, Gate | NXP Semiconductors | M38510/07003BAX vs JM38510/07003BDA |
54S04/BDA | Inverter, S Series, 6-Func, 1-Input, TTL, CDFP14 | YAGEO Corporation | M38510/07003BAX vs 54S04/BDA |
JM38510/07003BDA | S SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Philips Semiconductors | M38510/07003BAX vs JM38510/07003BDA |
JM38510/07003BDB | Inverter, S Series, 6-Func, 1-Input, TTL, CDFP14 | Signetics | M38510/07003BAX vs JM38510/07003BDB |