JM38510/07003BDA vs JM38510/07003BDC feature comparison

JM38510/07003BDA Texas Instruments

Buy Now Datasheet

JM38510/07003BDC Signetics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIGNETICS CORP
Part Package Code DFP
Package Description DFP, ,
Pin Count 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family S S
JESD-30 Code R-GDFP-F14 R-CDFP-F14
JESD-609 Code e0
Length 9.21 mm
Logic IC Type INVERTER INVERTER
Max I(ol) 0.02 A
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 54 mA 9 mA
Propagation Delay (tpd) 7.5 ns 5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.285 mm
Base Number Matches 1 1
Load Capacitance (CL) 15 pF

Compare JM38510/07003BDA with alternatives

Compare JM38510/07003BDC with alternatives