Part Details for JM38510/07003BDA by Philips Semiconductors
Overview of JM38510/07003BDA by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/07003BDA
JM38510/07003BDA CAD Models
JM38510/07003BDA Part Data Attributes:
|
JM38510/07003BDA
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JM38510/07003BDA
Philips Semiconductors
S SERIES, HEX 1-INPUT INVERT GATE, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-CDFP-F14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 9 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for JM38510/07003BDA
This table gives cross-reference parts and alternative options found for JM38510/07003BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07003BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07003BDB | IC S SERIES, HEX 1-INPUT INVERT GATE, CDFP14, Gate | NXP Semiconductors | JM38510/07003BDA vs JM38510/07003BDB |
JM38510/07003BDC | IC S SERIES, HEX 1-INPUT INVERT GATE, CDFP14, Gate | NXP Semiconductors | JM38510/07003BDA vs JM38510/07003BDC |
M38510/07003BAX | Inverter, S Series, 6-Func, 1-Input, TTL, CDFP14, 0.250 X 0.250 INCH, FP-14 | Lansdale Semiconductor Inc | JM38510/07003BDA vs M38510/07003BAX |
M38510/07003BDX | Inverter, S Series, 6-Func, 1-Input, TTL, CDFP14, 0.250 X 0.375 INCH, FP-14 | Lansdale Semiconductor Inc | JM38510/07003BDA vs M38510/07003BDX |
SN54S04W-00 | S SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Texas Instruments | JM38510/07003BDA vs SN54S04W-00 |
SN54S04W-10 | S SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Texas Instruments | JM38510/07003BDA vs SN54S04W-10 |
JM38510/07003BDA | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CFP -55 to 125 | Texas Instruments | JM38510/07003BDA vs JM38510/07003BDA |
JM38510/07003BDA | IC S SERIES, HEX 1-INPUT INVERT GATE, CDFP14, Gate | NXP Semiconductors | JM38510/07003BDA vs JM38510/07003BDA |
54S04/BDA | Inverter, S Series, 6-Func, 1-Input, TTL, CDFP14 | YAGEO Corporation | JM38510/07003BDA vs 54S04/BDA |
JM38510/07003BDB | Inverter, S Series, 6-Func, 1-Input, TTL, CDFP14 | Signetics | JM38510/07003BDA vs JM38510/07003BDB |