Part Details for JM38510/07002BDB by Philips Semiconductors
Overview of JM38510/07002BDB by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Part Details for JM38510/07002BDB
JM38510/07002BDB CAD Models
JM38510/07002BDB Part Data Attributes:
|
JM38510/07002BDB
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JM38510/07002BDB
Philips Semiconductors
S SERIES, QUAD 2-INPUT NAND GATE, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-CDFP-F14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 9 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for JM38510/07002BDB
This table gives cross-reference parts and alternative options found for JM38510/07002BDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07002BDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54S03W | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-CFP -55 to 125 | Texas Instruments | JM38510/07002BDB vs SNJ54S03W |
JM38510/07002BDA | IC S SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | JM38510/07002BDB vs JM38510/07002BDA |
M38510/07002BDX | S SERIES, QUAD 2-INPUT NAND GATE, CDFP14, 0.250 X 0.375 INCH, FP-14 | Texas Instruments | JM38510/07002BDB vs M38510/07002BDX |
JM38510/07002BDA | S SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Philips Semiconductors | JM38510/07002BDB vs JM38510/07002BDA |
SNJ54S03W-00 | S SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Texas Instruments | JM38510/07002BDB vs SNJ54S03W-00 |
JM38510/07002BDB | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14 | Signetics | JM38510/07002BDB vs JM38510/07002BDB |
JM38510/07002BDC | IC S SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | JM38510/07002BDB vs JM38510/07002BDC |
SN54S03W | S SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | JM38510/07002BDB vs SN54S03W |
JM38510/07002BDA | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14 | Signetics | JM38510/07002BDB vs JM38510/07002BDA |
JM38510/07002BDC | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14 | Signetics | JM38510/07002BDB vs JM38510/07002BDC |